395-070-525-102

Heilind Number:EDA395-070-525-102
Manufacturer:EDAC
Manufacturer Number:395-070-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-525-102

Detailed Description

Introducing the 395-070-525-102, a high-performance board-to-board PCB connector designed for seamless signal transmission in electronic devices. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row layout and a pitch of .1 inch, it offers precise and secure connectivity for up to 70 positions. Crafted with copper alloy contacts, it guarantees reliable conductivity even in demanding environments. The straight mount orientation and row spacing of .2 inch make it easy to integrate into circuit boards with optimal efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB connectivity with the 395-070-525-102 and experience seamless performance like never before.