395-070-525-212

Heilind Number:EDA395-070-525-212
Manufacturer:EDAC
Manufacturer Number:395-070-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-525-212

Detailed Description

Introducing our high-performance 395-070-525-212 Black Card Edge Connector - a sleek and efficient solution for seamless board-to-board PCB connections. This meticulously crafted connector features 70 positions across 2 rows, ensuring ample connectivity for your electronic devices. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable contact points. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, with an impressive temperature range of -40 to 105°C. Crafted with copper alloy contacts, this connector ensures optimal conductivity. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Trust in its quality and performance to elevate your electronic designs to the next level.