395-070-525-278

Heilind Number:EDA395-070-525-278
Manufacturer:EDAC
Manufacturer Number:395-070-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-525-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-525-278

Detailed Description

Introducing our 395-070-525-278 Card Edge Connector, designed for seamless board-to-board connections in electronic devices. With a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of 70 positions each, with a pitch of .1 inch and row spacing of .2 inch, it provides ample connectivity options for your PCB layout. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Its straight mount orientation further simplifies installation. Trust in the 395-070-525-278 for secure and efficient board-to-board connections in your electronic projects.