395-070-525-288

Heilind Number:EDA395-070-525-288
Manufacturer:EDAC
Manufacturer Number:395-070-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-525-288

Detailed Description

Introducing our 395-070-525-288 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a pitch of .1 inches and features two rows with a row spacing of .2 inches, offering 70 positions for optimal connectivity. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, ensures exceptional safety and performance, even in the most demanding environments. With a straight mount orientation and copper alloy contact material, this connector guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for a wide range of applications in various industries. Upgrade your PCB assembly with the 395-070-525-288 and experience seamless connectivity like never before.