395-070-525-404

Heilind Number:EDA395-070-525-404
Manufacturer:EDAC
Manufacturer Number:395-070-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-525-404

Detailed Description

Introducing our 395-070-525-404 Card Edge Connector, a cutting-edge solution designed for seamless board-to-board connections. This black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the most demanding environments. With a single row configuration and 70 positions, it offers ample connectivity for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our high-quality product to streamline your interconnectivity requirements with ease.