395-070-525-412

Heilind Number:EDA395-070-525-412
Manufacturer:EDAC
Manufacturer Number:395-070-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-525-412

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 395-070-525-412, designed to seamlessly integrate PCBs with superior efficiency. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in even the most demanding environments. With a compact pitch of .1 inches and a single row layout, it offers seamless connectivity for up to 70 positions. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Engineered for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its exceptional quality for seamless board-to-board connections in your projects.