395-070-525-458

Heilind Number:EDA395-070-525-458
Manufacturer:EDAC
Manufacturer Number:395-070-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-525-458

Detailed Description

Introducing our high-performance 395-070-525-458 Black PCB Connector, an essential component for seamless board-to-board connectivity. Engineered with precision and durability in mind, this connector features a single row design with 70 positions, ensuring optimal signal transmission in even the most intricate circuit setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees superior flame resistance, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers easy and efficient installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of industrial applications. Trust in the quality and performance of our EDA395 series connector for all your PCB interconnection needs.