395-070-525-512

Heilind Number:EDA395-070-525-512
Manufacturer:EDAC
Manufacturer Number:395-070-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-525-512

Detailed Description

Introducing our high-performance 395-070-525-512 Black Card Edge Connector, designed for seamless and reliable board-to-board connectivity. With a compact pitch of .1 inch and two rows containing a total of 70 positions, this connector offers exceptional versatility for your PCB assembly needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures long-lasting durability and conductivity. The straight mount orientation and .2 inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in the quality and efficiency of our connector for your electronic projects.