395-070-525-658

Heilind Number:EDA395-070-525-658
Manufacturer:EDAC
Manufacturer Number:395-070-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-525-658

Detailed Description

Upgrade your PCB connections with our high-performance 395-070-525-658 Card Edge Connector. Designed for precision and durability, this connector features 70 positions in a single row, ensuring seamless connectivity for your electronic components. The sleek black housing is made of UL 94V-0 Thermoplastic Polyester, providing both insulation and heat resistance. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in the quality and performance of this connector to optimize your PCB assembly process.