395-070-525-808

Heilind Number:EDA395-070-525-808
Manufacturer:EDAC
Manufacturer Number:395-070-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-525-808

Detailed Description

Introducing our high-performance Board To Board PCB Connector, perfect for seamless connectivity in electronic devices. Designed for efficiency and reliability, this connector features 70 positions across two rows, allowing for secure and precise mating. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on PCBs. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in its straight mount orientation for a streamlined and professional PCB assembly process. Upgrade your electronic connections with our top-of-the-line Board To Board PCB Connector.