395-070-525-858

Heilind Number:EDA395-070-525-858
Manufacturer:EDAC
Manufacturer Number:395-070-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-525-858

Detailed Description

Introducing our Black Board To Board PCB Connector, SKU 395-070-525-858. Designed for seamless connectivity, this high-performance connector features dual rows with a total of 70 positions, ensuring efficient data transfer on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing, it offers robust durability while meeting stringent safety standards. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is achieved. Whether for industrial or commercial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation. Elevate your connectivity with this essential component, available now in our comprehensive range of products.