395-070-540-101

Heilind Number:EDA395-070-540-101
Manufacturer:EDAC
Manufacturer Number:395-070-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-540-101

Detailed Description

Enhance your PCB connectivity with our meticulously designed 70-position Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. Featuring a 0.1-inch pitch and straight mount orientation, it facilitates seamless board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in challenging environments. Trust in this high-quality connector for your electronic projects, available in sleek black color.