395-070-540-102

Heilind Number:EDA395-070-540-102
Manufacturer:EDAC
Manufacturer Number:395-070-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-540-102

Detailed Description

Enhance your connectivity with our Black Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a single row of 70 positions and a pitch of .1 inches, this connector offers reliable and efficient performance. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in demanding environments. Featuring Copper Alloy contacts, it guarantees high conductivity for optimal signal transmission. With a straight mount orientation and a row spacing of .2 inches, it allows for easy and secure PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB assemblies with this versatile and high-quality component.