395-070-540-201

Heilind Number:EDA395-070-540-201
Manufacturer:EDAC
Manufacturer Number:395-070-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-540-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black, it ensures reliable performance even in demanding environments. With 70 positions spread across two rows, this connector offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing make for easy and secure connections. Designed for straight mounting orientation, it is suitable for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your devices with this essential component.