395-070-540-204

Heilind Number:EDA395-070-540-204
Manufacturer:EDAC
Manufacturer Number:395-070-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-540-204

Detailed Description

Enhance connectivity within your electronics with this 70-position Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a straight mount orientation and a pitch of .1 inches, it seamlessly integrates into PCB layouts for efficient board-to-board connections. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is designed to meet the needs of various applications. Trust in its two rows, spaced .2 inches apart, to facilitate secure and stable connections. Upgrade your devices with this essential component for seamless data and power transmission.