395-070-540-288

Heilind Number:EDA395-070-540-288
Manufacturer:EDAC
Manufacturer Number:395-070-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-540-288

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 70 positions in a straight mount orientation, facilitating seamless integration into your system. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for efficient data transmission. Operating in a wide temperature range from -40 to 105°C, it guarantees stability in various environments. Perfect for professional and DIY projects, this black connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.