395-070-540-412

Heilind Number:EDA395-070-540-412
Manufacturer:EDAC
Manufacturer Number:395-070-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit boards, this connector features 70 positions with a pitch of .1 inch, ensuring optimal signal transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness even in demanding environments. The contact material, made from Copper Alloy, offers reliable conductivity for smooth data transfer. With a straight mount orientation and a row spacing of .2 inch, installation is quick and convenient. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.