395-070-540-503

Heilind Number:EDA395-070-540-503
Manufacturer:EDAC
Manufacturer Number:395-070-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-540-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a dual-row configuration and a total of 70 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation and precise pitch of .1 inches, along with a row spacing of .2 inches, make it easy to install and use. Whether you're working on a small-scale project or a large industrial application, this connector is a must-have for achieving efficient and secure board-to-board connections. Upgrade your setup today with this essential component.