395-070-540-512

Heilind Number:EDA395-070-540-512
Manufacturer:EDAC
Manufacturer Number:395-070-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-540-512

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Connector. Designed for seamless integration, it features 70 positions and a dual-row layout, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term performance. The contact material, made of high-quality Copper Alloy, provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Upgrade your setup with this essential component for seamless and secure connectivity.