395-070-540-612

Heilind Number:EDA395-070-540-612
Manufacturer:EDAC
Manufacturer Number:395-070-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-540-612

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black PCB Connector. Featuring a single row design with 70 positions, it ensures efficient and reliable board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees longevity and optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronics with this essential component for seamless data transfer and power distribution.