395-070-540-802

Heilind Number:EDA395-070-540-802
Manufacturer:EDAC
Manufacturer Number:395-070-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3A. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient signal transmission. With two rows and 70 positions, it provides ample connectivity options for seamless integration. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Designed for straight mount orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.