395-070-540-812

Heilind Number:EDA395-070-540-812
Manufacturer:EDAC
Manufacturer Number:395-070-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Featuring a sleek black design, it boasts a robust housing made of UL 94V-0 thermoplastic polyester for durability. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The compact .1-inch pitch and .2-inch row spacing accommodate 70 positions for seamless board-to-board connections. Designed for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential connector.