395-070-541-102

Heilind Number:EDA395-070-541-102
Manufacturer:EDAC
Manufacturer Number:395-070-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row configuration with 70 positions, ensuring optimal performance for your electronic setups. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee long-lasting durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, they offer efficient signal transmission, while their straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions today with these black Card Edge Connectors.