395-070-541-104

Heilind Number:EDA395-070-541-104
Manufacturer:EDAC
Manufacturer Number:395-070-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its straight mount orientation and single row layout facilitate easy installation and maintenance. Featuring 70 positions with a pitch of .1 inch, this connector ensures reliable and efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees longevity and stability, even in harsh operating conditions ranging from -40 to 105°C. Perfect for a wide range of applications, this black connector is a must-have component for your electronics projects.