395-070-541-207

Heilind Number:EDA395-070-541-207
Manufacturer:EDAC
Manufacturer Number:395-070-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-207

Detailed Description

Elevate your connectivity with this premium black Board To Board PCB Connector, meticulously crafted for exceptional performance. Boasting a dual-row design with 70 positions, it ensures seamless data transfer and power delivery in any electronic setup. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your PCB setup with this essential component, a must-have in any tech enthusiast's toolkit.