395-070-541-212

Heilind Number:EDA395-070-541-212
Manufacturer:EDAC
Manufacturer Number:395-070-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-212

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector, specially designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows and a pitch of .1 inches, it offers precise alignment for optimal performance. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Boasting 70 positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this high-quality component, a must-have in any professional setup.