395-070-541-404

Heilind Number:EDA395-070-541-404
Manufacturer:EDAC
Manufacturer Number:395-070-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-404

Detailed Description

Enhance connectivity in your electronic devices with this versatile black PCB connector. Designed for optimal performance, it features a single row with 70 positions, ensuring efficient signal transfer. The UL 94V-0 thermoplastic polyester housing offers durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it's ideal for precise PCB connections. This straight-mount connector can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your system with this high-quality board-to-board connector.