395-070-541-458

Heilind Number:EDA395-070-541-458
Manufacturer:EDAC
Manufacturer Number:395-070-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-458

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With 70 positions available in a single row, this connector offers ample space for multiple connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. The .1 inch pitch and .2 inch row spacing make for easy and precise mounting on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Ideal for professional use in products requiring secure card edge connections, it meets the highest standards of quality and performance. Elevate your electronic design with our Board To Board Connector, the perfect choice for seamless inter-device communication.