395-070-541-512

Heilind Number:EDA395-070-541-512
Manufacturer:EDAC
Manufacturer Number:395-070-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-512

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector in sleek black. Designed for top performance, this connector features 70 positions and a double-row layout for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in any environment. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for demanding applications. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Elevate your electronics with this essential component.