395-070-541-602

Heilind Number:EDA395-070-541-602
Manufacturer:EDAC
Manufacturer Number:395-070-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-602

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With 70 positions and a pitch of .1 inches, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Its straight mount orientation and single row design make installation a breeze. Upgrade your setup with this high-performance connector, a must-have for any electronics enthusiast.