395-070-541-658

Heilind Number:EDA395-070-541-658
Manufacturer:EDAC
Manufacturer Number:395-070-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-658

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless board-to-board applications. With a single row configuration and 70 positions, it offers ample space for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Its straight mount orientation and .1-inch pitch make installation a breeze, facilitating smooth integration into your setup. Upgrade your connectivity solutions with this essential component.