395-070-541-804

Heilind Number:EDA395-070-541-804
Manufacturer:EDAC
Manufacturer Number:395-070-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-804

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. With two rows of copper alloy contacts, each spaced at .1 inch with a .2-inch row spacing, it provides seamless connection for up to 70 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.