395-070-541-808

Heilind Number:EDA395-070-541-808
Manufacturer:EDAC
Manufacturer Number:395-070-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-808

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transfer with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting reliability even in harsh environments. With two rows of copper alloy contacts, each spaced at .1in pitch and .2in row spacing, it offers a total of 70 positions for efficient connectivity. Designed for straight mount orientation, its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance.