395-070-541-858

Heilind Number:EDA395-070-541-858
Manufacturer:EDAC
Manufacturer Number:395-070-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of seventy positions each, it offers ample room for multiple connections. The black color and straight mount orientation make it easy to identify and install. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures consistent performance even in challenging environments. Whether for industrial, commercial, or personal use, this connector is an essential component for optimizing your device's functionality.