395-070-541-878

Heilind Number:EDA395-070-541-878
Manufacturer:EDAC
Manufacturer Number:395-070-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-878

Detailed Description

Experience seamless connectivity with our high-quality 70-position board-to-board PCB connector, designed for optimal performance in demanding electronic applications. Crafted with precision, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission across two rows. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Whether you're working on a commercial project or a DIY endeavor, this black connector is the perfect choice for your connectivity needs.