395-070-542-101

Heilind Number:EDA395-070-542-101
Manufacturer:EDAC
Manufacturer Number:395-070-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-542-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts 70 positions arranged in a single row, ensuring efficient data transmission. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Its straight mount orientation facilitates easy assembly, making it a must-have component for your electronic projects. Upgrade your connectivity with this essential connector, a perfect fit for professional and DIY applications.