395-070-542-104

Heilind Number:EDA395-070-542-104
Manufacturer:EDAC
Manufacturer Number:395-070-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-542-104

Detailed Description

Enhance your electronic connections with our 70-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connectivity. The copper alloy contacts guarantee reliable transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your PCB assembly with this essential component, perfect for professionals and DIY enthusiasts alike.