395-070-542-202

Heilind Number:EDA395-070-542-202
Manufacturer:EDAC
Manufacturer Number:395-070-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-542-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 70-position board-to-board PCB connector. Designed for reliable performance, it features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient transmission. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for professional and DIY projects alike, this black connector is a versatile solution for your connectivity needs. Upgrade your electronics with dependable performance and streamlined design.