395-070-542-288

Heilind Number:EDA395-070-542-288
Manufacturer:EDAC
Manufacturer Number:395-070-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-542-288

Detailed Description

Enhance your circuit board connectivity with this high-performance 70-position Card Edge Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The copper alloy contacts and .1-inch pitch deliver optimal signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C cater to diverse industrial needs. Trust in this black connector for robust and reliable performance in your electronic applications.