395-070-542-488

Heilind Number:EDA395-070-542-488
Manufacturer:EDAC
Manufacturer Number:395-070-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-542-488

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers precise and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the 70 positions accommodate a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for commercial or industrial use, this straight-mount connector is a versatile solution for your PCB connectivity needs.