395-070-542-512

Heilind Number:EDA395-070-542-512
Manufacturer:EDAC
Manufacturer Number:395-070-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-542-512

Detailed Description

Enhance connectivity in your electronic devices with our dual-row Card Edge Connector. Designed for seamless PCB integration, this black connector features 70 copper alloy positions and a pitch of .1 inches, ensuring reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability even in harsh environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your system with this high-quality connector, perfect for various applications in the electronics industry.