395-070-542-603

Heilind Number:EDA395-070-542-603
Manufacturer:EDAC
Manufacturer Number:395-070-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-542-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single row of 70 positions ensure a secure and efficient connection. Engineered for durability, the housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in demanding environments. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperature ranges from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Upgrade your systems with this essential component for seamless data transfer and functionality.