395-070-542-802

Heilind Number:EDA395-070-542-802
Manufacturer:EDAC
Manufacturer Number:395-070-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-542-802

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a versatile straight mount orientation, this connector ensures a secure and stable connection for your devices. With 70 positions spread across 2 rows, it offers ample room for multiple connections, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Crafted from UL 94V-0 rated Thermoplastic Polyester housing and durable Copper Alloy contacts, it meets the highest standards of quality and safety. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Elevate your PCB design with this essential component for efficient and reliable connectivity.