395-070-542-858

Heilind Number:EDA395-070-542-858
Manufacturer:EDAC
Manufacturer Number:395-070-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-542-858

Detailed Description

Enhance your PCB connectivity with this high-performance 70-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a pitch of .1 inch and two rows, it offers efficient signal transfer with precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures optimal performance in various environments. Whether for industrial or consumer electronics, this black connector, with a straight mount orientation, is a versatile solution for your board-to-board connection needs. Upgrade your system's efficiency with this essential component.