395-070-544-107

Heilind Number:EDA395-070-544-107
Manufacturer:EDAC
Manufacturer Number:395-070-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-544-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, it features 70 positions and a black UL 94V-0 Thermoplastic Polyester housing for optimal durability. The copper alloy contacts ensure reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate secure mating. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications in the automotive, industrial, and telecommunications sectors. Trust in its quality and efficiency for your connectivity needs.