395-070-544-203

Heilind Number:EDA395-070-544-203
Manufacturer:EDAC
Manufacturer Number:395-070-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-544-203

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery at an amperage of 3A. With two rows of copper alloy contacts, offering a total of 70 positions and a pitch of .1 inches, it guarantees seamless signal transmission. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range from -40 to 105°C make it ideal for diverse electronic setups. Upgrade your connectivity game with this essential component.