395-070-544-404

Heilind Number:EDA395-070-544-404
Manufacturer:EDAC
Manufacturer Number:395-070-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-544-404

Detailed Description

Enhance your circuitry with our efficient Board To Board PCB Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The copper alloy contact material guarantees optimal conductivity, while the 70 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics enthusiast or professional.