395-070-544-458

Heilind Number:EDA395-070-544-458
Manufacturer:EDAC
Manufacturer Number:395-070-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-544-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts a straight mount orientation and a single row configuration with 70 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronic assemblies with this essential connector, a must-have in any engineer's toolkit.