395-070-544-807

Heilind Number:EDA395-070-544-807
Manufacturer:EDAC
Manufacturer Number:395-070-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-544-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. Its two rows of contact pins, made from Copper Alloy, offer a total of 70 positions with a pitch of .1 inches, facilitating efficient data transfer. The straight mount orientation and compact .2-inch row spacing make it easy to incorporate into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity solutions with this versatile and robust connector.