395-070-555-201

Heilind Number:EDA395-070-555-201
Manufacturer:EDAC
Manufacturer Number:395-070-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 70 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for dense PCB layouts. Designed for straight mount orientation, it's easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential connector.